BFB03512HHA-AF00 | |
---|---|
DigiKey Part Number | 603-1361-ND |
Manufacturer | |
Manufacturer Product Number | BFB03512HHA-AF00 |
Description | FAN BLOWER 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 35mm L x 35mm H Ball 2.1 CFM (0.059m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB03512HHA-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.443 in H2O (110.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.025 lb (11.34 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.60000 | ¥110.60 |
10 | ¥103.37500 | ¥1,033.75 |
25 | ¥93.76160 | ¥2,344.04 |
50 | ¥86.54920 | ¥4,327.46 |