DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,477 In Stock | 1 : ¥140.02000 Box | Box | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.6 CFM (0.101m³/min) | 0.598 in H2O (149.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 1.68 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
2,541 In Stock | 1 : ¥138.31000 Box | Box | Not For New Designs | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.563 in H2O (140.2 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 5100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.05 lb (22.68 g) | |||
2,565 In Stock 640 Factory | 1 : ¥125.39000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
75 In Stock 576 Factory | 1 : ¥110.60000 Bulk | Bulk | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 960 mW | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.025 lb (11.34 g) | |||
4 In Stock | 1 : ¥64.78000 Box | Box | Active | 12VDC | Square/Rounded - 40mm L x 40mm H | 7.00mm | 1.9 CFM (0.053m³/min) | 0.710 in H2O (176.9 Pa) | omniCOOL™ Magnetic Sleeve | Blower | - | 29.5dB(A) | 1.68 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1,008 : ¥99.45429 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |