AC Fans

Results: 5
Packaging
BoxBulk
Voltage - Rated
115/230VAC115VAC
Size / Dimension
Round - 150mm DiaRound - 172mm Dia
Air Flow
223.6 CFM (6.26m³/min)-
Static Pressure
0.301 in H2O (75.0 Pa)0.482 in H2O (120.0 Pa)-
Features
-Dual Voltage, Thermal Overload Protector (TOP)Thermal Overload Protector (TOP)
Noise
53.0dB(A)-
Power (Watts)
38.00W40.00W42.00W
RPM
3200 RPM3250 RPM-
Termination
2 Wire Leads2 Wire Leads, 4 Wire Leads3 Wire Leads with Splice Terminals2 Terminals
Ingress Protection
-IP20
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)-13 ~ 158°F (-25 ~ 70°C)-13 ~ 194°F (-25 ~ 90°C)
Approval Agency
CCC, CE, CSA, UL, VDECE, CSA, ULCE, CSA, UL, VDE
Weight
2.4 lbs (1.1 kg)2.5 lbs (1.1 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
W2S130 Series_2WireLeads
W2S130-AA25-01
FAN AXIAL 150X55MM 115VAC WIRE
ebm-papst Inc.
575
In Stock
1 : ¥867.55000
Bulk
Bulk
Active
115VAC
Round - 150mm Dia
55.00mm
223.6 CFM (6.26m³/min)
-
Ball
Tubeaxial
Thermal Overload Protector (TOP)
53.0dB(A)
38.00W
3250 RPM
2 Wire Leads
IP20
-13 ~ 140°F (-25 ~ 60°C)
CCC, CE, CSA, UL, VDE
2.5 lbs (1.1 kg)
27
In Stock
1 : ¥1,322.70000
Bulk
Bulk
Active
115VAC
Round - 172mm Dia
55.00mm
-
0.482 in H2O (120.0 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
-
40.00W
3250 RPM
3 Wire Leads with Splice Terminals
IP20
-13 ~ 158°F (-25 ~ 70°C)
CE, CSA, UL, VDE
-
W2S130-AA25-44
W2S130-AA25-44
FAN AXIAL 150X55MM 115VAC TERM
ebm-papst Inc.
9
In Stock
1 : ¥840.43000
Bulk
Bulk
Active
115VAC
Round - 150mm Dia
55.00mm
223.6 CFM (6.26m³/min)
-
Ball
Tubeaxial
-
53.0dB(A)
38.00W
-
2 Terminals
-
-13 ~ 140°F (-25 ~ 60°C)
CE, CSA, UL, VDE
2.4 lbs (1.1 kg)
W2S130 Series_2WireLeads
W2S130-AA25-65
FAN AXIAL 150X55MM 115VAC WIRE
ebm-papst Inc.
8
In Stock
1 : ¥1,042.59000
Box
Box
Active
115VAC
Round - 150mm Dia
55.00mm
223.6 CFM (6.26m³/min)
-
Ball
Tubeaxial
Thermal Overload Protector (TOP)
53.0dB(A)
40.00W
3250 RPM
2 Terminals
IP20
-13 ~ 194°F (-25 ~ 90°C)
CE, CSA, UL, VDE
2.4 lbs (1.1 kg)
9
In Stock
1 : ¥769.19000
Bulk
Bulk
Active
115/230VAC
Round - 172mm Dia
55.00mm
-
0.301 in H2O (75.0 Pa)
Ball
Tubeaxial
Dual Voltage, Thermal Overload Protector (TOP)
-
42.00W
3200 RPM
2 Wire Leads, 4 Wire Leads
IP20
-13 ~ 158°F (-25 ~ 70°C)
CE, CSA, UL
-
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.