LPH92A99-BWHR-PC | |
---|---|
DigiKey Part Number | 1570-1932-ND |
Manufacturer | |
Manufacturer Product Number | LPH92A99-BWHR-PC |
Description | EC FAN AXIAL 92 X 92 X 38MM W/PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 68.0 CFM (1.90m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Parylene Coating | |
Noise | 42.0dB(A) | |
Power (Watts) | 5.50W | |
RPM | 3500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.384 lb (174.18 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.20000 | ¥242.20 |
10 | ¥221.22700 | ¥2,212.27 |
25 | ¥212.82280 | ¥5,320.57 |
50 | ¥198.82140 | ¥9,941.07 |
100 | ¥183.41970 | ¥18,341.97 |
250 | ¥180.61956 | ¥45,154.89 |