Fan Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,404 In Stock | 1 : ¥13.55000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 24.0" (609.6mm) | 4.5 x 2.5 | 2 | SPT-1 | 18 AWG | cUL, UL | 125 V | 10 A | 105°C | - | ||
3,022 In Stock 3,075 Factory | 1 : ¥6.49000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Open Wires | 12.0" (304.8mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | - | ||
6,315 In Stock 12,075 Factory | 1 : ¥14.29000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Open Wires | 24.0" (609.6mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | - | ||
248 In Stock | 1 : ¥22.74000 Bulk | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 45° | NEMA 1-15 Plug | 24.0" (609.6mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | - | ||
481 In Stock 725 Factory | 1 : ¥33.41000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° (2) | Open Wires | 12.0" (304.8mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | Daisy Chain | ||
1,722 In Stock 1,050 Factory | 1 : ¥39.65000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° (3) | Open Wires | 12.0" (304.8mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | Daisy Chain | ||
11,856 In Stock 500 Factory | 1 : ¥9.52000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle, T-Style | Open Wires | 24.0" (609.6mm) | 4.5 x 2.5 | 2 | SPT-1 | 18 AWG | cUL, UL | 125 V | 10 A | 105°C | - | ||
318 In Stock | 1 : ¥16.34000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 90°, Right Angle | Cut End | 60.0" (1.52m) | - | 2 | SPT-1 | 18 AWG | UL | 300 V | - | 105°C | - | ||
514 In Stock | 1 : ¥34.73000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° (2) | Open Wires | 60.0" (1.52m) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | Daisy Chain |