C45-2DC-24 | |
---|---|
DigiKey Part Number | 1053-C45-2DC-24-ND |
Manufacturer | |
Manufacturer Product Number | C45-2DC-24 |
Description | FAN CORD 45DEG 2POS 24" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 12.0" (304.8mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | Open Wires | |
Length | 12.0" (304.8mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥32.27300 | ¥322.73 |
25 | ¥31.34160 | ¥783.54 |
50 | ¥29.47820 | ¥1,473.91 |
100 | ¥26.49300 | ¥2,649.30 |
400 | ¥26.11950 | ¥10,447.80 |
800 | ¥24.44039 | ¥19,552.31 |
1,200 | ¥24.06725 | ¥28,880.70 |