C45-24P | |
---|---|
DigiKey Part Number | 1053-1331-ND |
Manufacturer | |
Manufacturer Product Number | C45-24P |
Description | FAN CORD 45DEG 24" W/AC PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥21.94500 | ¥219.45 |
25 | ¥21.31280 | ¥532.82 |
50 | ¥20.04500 | ¥1,002.25 |
100 | ¥18.01480 | ¥1,801.48 |
350 | ¥17.76131 | ¥6,216.46 |
700 | ¥16.61946 | ¥11,633.62 |
1,050 | ¥16.36573 | ¥17,184.02 |