C45-2DC-60 | |
---|---|
DigiKey Part Number | 1053-1336-ND |
Manufacturer | |
Manufacturer Product Number | C45-2DC-60 |
Description | FAN CORD 45DEG 2POS 60" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 60.0" (1.52m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | Open Wires | |
Length | 60.0" (1.52m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥33.57000 | ¥335.70 |
25 | ¥32.59640 | ¥814.91 |
50 | ¥30.65700 | ¥1,532.85 |
200 | ¥27.55250 | ¥5,510.50 |
400 | ¥27.16420 | ¥10,865.68 |
600 | ¥25.41797 | ¥15,250.78 |
1,000 | ¥25.02997 | ¥25,029.97 |