Evaluation and Demonstration Boards and Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Embedded | Utilized IC / Part | Primary Attributes | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥190.05000 Box | - | Box | Active | Interface | USB 2.0 to UART (RS232) Bridge | No | FT232R | Full Speed, Rates of 300 ~ 3MBaud, Security ID Number | Board(s) | ||
907 In Stock | 1 : ¥191.36000 Box | Box | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-32Q | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Board(s) | |||
15 In Stock | 1 : ¥105.16000 Box | Box | Active | Interface | USB 2.0 to 4bit SPI/FT1248 | Yes, ASIC | FT220X | Female Connector | Board(s) | |||
73 In Stock | 1 : ¥190.05000 Box | - | Box | Active | Interface | USB 2.0 to Parallel FIFO Bridge | No | FT245R | 300kBps to 1MBps USB to parallel FIFO via 4-Wire Interface | Board(s) | ||
29 In Stock | 1 : ¥217.55000 Box | Box | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-48Q | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Board(s) | |||
7 In Stock | 1 : ¥370.25000 Box | Box | Not For New Designs | Interface | USB 2.0 Host/Controller | Yes, MCU, 16-Bit | VNC2-64Q | - | Board(s) | |||
0 In Stock | 1 : ¥233.15000 Bulk | Bulk | Not For New Designs | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC1L-1A | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Board(s) | |||
4 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC1L-1A | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Board(s) |