MCP39F511AT-E/MQ

DigiKey Part Number
MCP39F511AT-E/MQTR-ND - Tape & Reel (TR)
MCP39F511AT-E/MQCT-ND - Cut Tape (CT)
MCP39F511AT-E/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP39F511AT-E/MQ
Description
SINGLE-PHASE, DUAL-MODE(AC/DC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP39F511AT-E/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
0.1%
Voltage - I/O High
3V
Voltage - I/O Low
0.4V
Current - Supply
7mA
Voltage - Supply
2.7 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
25¥25.50360¥637.59
100¥23.12330¥2,312.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥23.12338¥76,307.15
Manufacturers Standard Package