NUF4001MUT2G | |
---|---|
DigiKey Part Number | NUF4001MUT2GOSTR-ND - Tape & Reel (TR) NUF4001MUT2GOSCT-ND - Cut Tape (CT) NUF4001MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4001MUT2G |
Description | FILTER RC(PI) 100 OHM/13PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 13pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.61080 | ¥65.27 |
50 | ¥2.52540 | ¥126.27 |
100 | ¥2.39400 | ¥239.40 |
250 | ¥2.00252 | ¥500.63 |
500 | ¥1.55412 | ¥777.06 |
1,000 | ¥1.48006 | ¥1,480.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39304 | ¥4,179.12 |
6,000 | ¥1.30598 | ¥7,835.88 |
15,000 | ¥1.21891 | ¥18,283.65 |
30,000 | ¥1.15797 | ¥34,739.10 |