686710225001 | |
---|---|
DigiKey Part Number | 732-686710225001-ND |
Manufacturer | |
Manufacturer Product Number | 686710225001 |
Description | CABLE FFC/FPC 10POS 1MM 19.7" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥66.30480 | ¥3,315.24 |
100 | ¥62.69020 | ¥6,269.02 |
250 | ¥59.05916 | ¥14,764.79 |
500 | ¥55.43608 | ¥27,718.04 |
1,250 | ¥48.19032 | ¥60,237.90 |