BAW56M3T5G | |
---|---|
DigiKey Part Number | BAW56M3T5GOSTR-ND - Tape & Reel (TR) BAW56M3T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAW56M3T5G |
Description | DIODE ARRAY GP 75V 200MA SOT723 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.52863 | ¥528.63 |
2,000 | ¥0.45811 | ¥916.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42496 | ¥3,399.68 |
16,000 | ¥0.35241 | ¥5,638.56 |
24,000 | ¥0.34619 | ¥8,308.56 |
56,000 | ¥0.31095 | ¥17,413.20 |
200,000 | ¥0.26949 | ¥53,898.00 |