NUF2101MT1G | |
---|---|
DigiKey Part Number | NUF2101MT1GOSTR-ND - Tape & Reel (TR) NUF2101MT1GOSCT-ND - Cut Tape (CT) NUF2101MT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2101MT1G |
Description | FILTER RC(PI) 30 OHM/55PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 30Ohms, C = 55pF (Total) SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2101MT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 30 | |
Values | R = 30Ohms, C = 55pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Size / Dimension | 0.118" L x 0.059" W (3.00mm x 1.50mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.94500 | ¥39.45 |
25 | ¥3.22360 | ¥80.59 |
50 | ¥2.89380 | ¥144.69 |
100 | ¥2.63110 | ¥263.11 |
250 | ¥2.49936 | ¥624.84 |
500 | ¥2.23616 | ¥1,118.08 |
1,000 | ¥2.10465 | ¥2,104.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97310 | ¥5,919.30 |
6,000 | ¥1.84158 | ¥11,049.48 |
15,000 | ¥1.74949 | ¥26,242.35 |
30,000 | ¥1.71003 | ¥51,300.90 |