SD2010S040S1R0 | |
---|---|
DigiKey Part Number | 478-7812-2-ND - Tape & Reel (TR) 478-7812-1-ND - Cut Tape (CT) 478-7812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SD2010S040S1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010/DO-214AC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.62140 | ¥162.14 |
500 | ¥1.50092 | ¥750.46 |
1,000 | ¥1.02064 | ¥1,020.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93961 | ¥2,818.83 |
6,000 | ¥0.90058 | ¥5,403.48 |
9,000 | ¥0.81052 | ¥7,294.68 |
30,000 | ¥0.79851 | ¥23,955.30 |
75,000 | ¥0.75048 | ¥56,286.00 |