AS7C316098A-10BIN | |
---|---|
DigiKey Part Number | 1450-1056-ND |
Manufacturer | |
Manufacturer Product Number | AS7C316098A-10BIN |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS7C316098A-10BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.60000 | ¥192.60 |
10 | ¥179.35100 | ¥1,793.51 |
25 | ¥177.43360 | ¥4,435.84 |
40 | ¥173.05450 | ¥6,922.18 |
80 | ¥151.91725 | ¥12,153.38 |
230 | ¥146.79274 | ¥33,762.33 |
480 | ¥142.84256 | ¥68,564.43 |