NUF3102MUTAG

DigiKey Part Number
488-NUF3102MUTAGTR-ND - Tape & Reel (TR)
488-NUF3102MUTAGCT-ND - Cut Tape (CT)
488-NUF3102MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF3102MUTAG
Description
FILTER RC(PI) 150MHZ ESD SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohm, 100Ohm, C = 13pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
150MHz (Cutoff)
Attenuation Value
-25dB @ 800MHz ~ 5GHz
Resistance - Channel (Ohms)
47, 100
Values
R = 47Ohm, 100Ohm, C = 13pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height
0.022" (0.55mm)
Base Product Number
Stock Options
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥6.69000¥66.90
25¥5.46120¥136.53
50¥4.90360¥245.18
100¥4.45800¥445.80
250¥4.23496¥1,058.74
500¥3.78934¥1,894.67
1,000¥3.56635¥3,566.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.66408¥7,992.24
Manufacturers Standard Package