NUF3102MUTAG | |
---|---|
DigiKey Part Number | 488-NUF3102MUTAGTR-ND - Tape & Reel (TR) 488-NUF3102MUTAGCT-ND - Cut Tape (CT) 488-NUF3102MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF3102MUTAG |
Description | FILTER RC(PI) 150MHZ ESD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohm, 100Ohm, C = 13pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohm, 100Ohm, C = 13pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥5.46120 | ¥136.53 |
50 | ¥4.90360 | ¥245.18 |
100 | ¥4.45800 | ¥445.80 |
250 | ¥4.23496 | ¥1,058.74 |
500 | ¥3.78934 | ¥1,894.67 |
1,000 | ¥3.56635 | ¥3,566.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66408 | ¥7,992.24 |