NFE61HT332Z2A9L

DigiKey Part Number
490-6951-2-ND - Tape & Reel (TR)
490-6951-1-ND - Cut Tape (CT)
490-6951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE61HT332Z2A9L
Description
FILTER LC(T) 3300PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 2 A 2706 (6816 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE61HT332Z2A9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 3300pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
2706 (6816 Metric), 3 PC Pad
Size / Dimension
0.268" L x 0.063" W (6.80mm x 1.60mm)
Height
0.075" (1.90mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥7.09000¥70.90
25¥6.93000¥173.25
50¥6.77040¥338.52
100¥6.12600¥612.60
250¥5.96444¥1,491.11
500¥5.15854¥2,579.27
1,000¥4.83609¥4,836.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.61038¥11,525.95
5,000¥4.43308¥22,165.40
12,500¥4.19127¥52,390.88
Manufacturers Standard Package