NFE31PT152Z1E9L | |
---|---|
DigiKey Part Number | 490-6945-2-ND - Tape & Reel (TR) 490-6945-1-ND - Cut Tape (CT) 490-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE31PT152Z1E9L |
Description | FILTER LC(T) 1500PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE31PT152Z1E9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.069" (1.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.28480 | ¥82.12 |
50 | ¥2.95000 | ¥147.50 |
100 | ¥2.68130 | ¥268.13 |
250 | ¥2.54696 | ¥636.74 |
500 | ¥2.27900 | ¥1,139.50 |
1,000 | ¥2.14494 | ¥2,144.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14494 | ¥4,289.88 |
4,000 | ¥2.01088 | ¥8,043.52 |
6,000 | ¥1.87681 | ¥11,260.86 |
10,000 | ¥1.78298 | ¥17,829.80 |