Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock 43 Factory | 1 : ¥491.27000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
91 In Stock | 1 : ¥590.12000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
79 In Stock | 1 : ¥983.86000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
77 In Stock | 1 : ¥1,037.47000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
42 In Stock 228 Factory | 1 : ¥1,037.47000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
61 In Stock 45 Factory | 1 : ¥3,685.63000 Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | - | 5A (AC) | 125 V | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | -10°C ~ 55°C | - | |||
482 In Stock | 1 : ¥548.09000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
13 In Stock | 1 : ¥431.34000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
12 In Stock | 1 : ¥488.57000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
4 In Stock 21 Factory | 1 : ¥766.39000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | EMO Marking | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
16 In Stock 11 Factory | 1 : ¥818.11000 Bulk | Bulk | Active | Chassis Mount | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
13 In Stock | 1 : ¥983.86000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
4 In Stock | 1 : ¥1,087.80000 Bulk | Bulk | Active | Panel Mount, Front | Pull | 3PST-2NC/1NO | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥1,259.06000 Bulk | Bulk | Active | Chassis Mount | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
5 In Stock | 1 : ¥1,688.18000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NC | On-Off | Illuminated (Red) | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
2 In Stock | 1 : ¥578.79000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥658.26000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
21 In Stock | 1 : ¥692.33000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
4 In Stock | 1 : ¥735.27000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | EMO Marking | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
11 In Stock | 1 : ¥735.93000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | EMO Marking | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
23 In Stock | 1 : ¥783.13000 Tray | Tray | Active | Panel Mount, Front | - | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
3 In Stock | 1 : ¥783.13000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥783.13000 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
10 In Stock | 1 : ¥787.07000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | EMO Marking | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥1,009.72000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - |