A22EL-M-24A-02B | |
---|---|
DigiKey Part Number | Z6751-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-24A-02B |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,688.18000 | ¥1,688.18 |
5 | ¥1,663.37200 | ¥8,316.86 |
10 | ¥1,588.89300 | ¥15,888.93 |
25 | ¥1,489.58680 | ¥37,239.67 |
50 | ¥1,293.04420 | ¥64,652.21 |