A22NE-MP-P202-N-69K | |
---|---|
DigiKey Part Number | Z10439-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-P202-N-69K |
Description | SWITCH E-STOP 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.13000 | ¥783.13 |
10 | ¥665.63500 | ¥6,656.35 |
25 | ¥626.47720 | ¥15,661.93 |
80 | ¥577.53413 | ¥46,202.73 |