A22NE-M-P102-N-B | |
---|---|
DigiKey Part Number | Z10433-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-M-P102-N-B |
Description | SW E-STOP TWIST RESET 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥983.86000 | ¥983.86 |
5 | ¥970.36600 | ¥4,851.83 |
10 | ¥902.97200 | ¥9,029.72 |
25 | ¥849.06440 | ¥21,226.61 |
50 | ¥781.67840 | ¥39,083.92 |
100 | ¥701.93830 | ¥70,193.83 |