SSA-EBM-12E | |
---|---|
DigiKey Part Number | 2170-SSA-EBM-12E-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EBM-12E |
Description | SWITCH E-STOP TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | Control Box Enclosure | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.50000 | ¥919.50 |