AM3505AZCNA

DigiKey Part Number
296-28122-ND
Manufacturer
Manufacturer Product Number
AM3505AZCNA
Description
IC MPU SITARA 600MHZ 491NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM3505AZCNA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
491-LFBGA
Supplier Device Package
491-NFBGA (17x17)
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.32000¥189.32
10¥174.62300¥1,746.23
25¥172.71440¥4,317.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.