Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 1MB (1M x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 768KB (768K x 8) | FLASH | - | 64K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 768KB (768K x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 512KB (512K x 8) | FLASH | - | 40K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 512KB (512K x 8) | FLASH | - | 40K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 1MB (1M x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 768KB (768K x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 512KB (512K x 8) | FLASH | - | 40K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 768KB (768K x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 1MB (1M x 8) | FLASH | - | 60K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |