Microcontrollers

Results: 6
Series
-xcore.aiXEXU
Core Size
32-Bit 16-Core32-Bit Single-Core
Speed
500MHz2000MIPS2400MIPs
Connectivity
Ethernet, SPI, USBRGMII, USBUSB
Peripherals
-POR, WDTPWM
Number of I/O
3459677881
Program Memory Size
8KB (8K x 8)2MB (2M x 8)-
Program Memory Type
FLASHOTPROMless
RAM Size
2K x 8512K x 81M x 8
Voltage - Supply (Vcc/Vdd)
0.855V ~ 0.945V0.95V ~ 1.05V0.95V ~ 3.6V
Oscillator Type
ExternalInternal
Supplier Device Package
60-QFN (7x7)128-TQFP (14x14)167-FBGA (12x7.5)
Package / Case
60-VFQFN Exposed Pad128-TQFP Exposed Pad167-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-TQFP
XU216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
383
In Stock
1 : ¥158.61000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
USB
-
81
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
60-QFN-(7x7)
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
909
In Stock
1 : ¥66.90000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
60-QFN-(7x7)
XU316-1024-QF60B-C32
IC MCU 32BIT 8KB OTP 60QFN
XMOS
979
In Stock
1 : ¥65.60000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
IC MCU 32BIT 8KB OTP 128TQFP
XU316-1024-TQ128-C24
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
357
In Stock
1 : ¥108.29000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
128-TQFP
XE216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
0
In Stock
Check Lead Time
1 : ¥171.21000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
XVF3500-FB167-C
XVF3500-FB167-C
IC MCU 32BIT 2MB FLASH 167FBGA
XMOS
0
In Stock
Check Lead Time
175 : ¥144.56434
Tray
-
Tray
Active
Not Verified
XCore
32-Bit Single-Core
500MHz
Ethernet, SPI, USB
PWM
59
2MB (2M x 8)
FLASH
-
2K x 8
0.95V ~ 1.05V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
167-FBGA (12x7.5)
167-LFBGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.