F280025CPMSR

DigiKey Part Number
296-F280025CPMSRTR-ND - Tape & Reel (TR)
296-F280025CPMSRCT-ND - Cut Tape (CT)
296-F280025CPMSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F280025CPMSR
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
F280025CPMSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.67000¥49.67
10¥44.89100¥448.91
25¥42.80280¥1,070.07
100¥37.16500¥3,716.50
250¥35.49428¥8,873.57
500¥32.36240¥16,181.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.18664¥28,186.64
2,000¥27.14272¥54,285.44
Manufacturers Standard Package