544KB (544K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
837 In Stock | 1 : ¥67.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
840 In Stock | 1 : ¥68.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
960 In Stock | 1 : ¥82.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
900 In Stock | 1 : ¥93.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
815 In Stock | 1 : ¥91.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
4,900 In Stock | 1 : ¥95.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 121-FBGA (6x6) | 121-TFBGA | |||
1,699 In Stock | 1 : ¥92.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥98.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
840 In Stock | 1 : ¥97.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
820 In Stock | 1 : ¥100.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
900 In Stock | 1 : ¥105.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥105.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥104.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,680 In Stock | 1 : ¥112.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
840 In Stock | 1 : ¥120.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
110 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
68 In Stock | 900 : ¥64.08400 Tray 1 : ¥14.29000 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
100 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
84 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
100 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 121-FBGA (6x6) | 121-TFBGA | |||
90 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 80 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
80 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
2 In Stock | 1 : ¥190.77000 Tray | Tray | Active | Not Verified | P2X8C4M64P | 32-Bit 8-Core | 180MHz | 1-Wire, CANbus, HDMI, HDTV, HUB75, I2C, QSPI/QSSI, RS485, SCI/SPI, SD CARD, SmartIO, UART/USART, USB 2.0 HOST/SLAVE, VGA | ADC, COMPARATOR, CORDIC, COUNTER, DAC, EVENT, GOERTZEL, MATH, PRNG, PWM, QUADRATURE DECODE, SCOPE, SmartIO, VIDEO | 64 | 544KB (544K x 8) | RAM | - | 544KB (64KB x 8 SP, 2KB x 16 DP) | 1.8V, 3.3V | A/D 64 x 14-bit; D/A 64 x 16-bit | Internal/External | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP-EP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥40.43248 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 33 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 260 : ¥53.14269 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 48 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |