CY9BF166NPMC-G-MNE2 | |
---|---|
DigiKey Part Number | 448-CY9BF166NPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF166NPMC-G-MNE2 |
Description | IC MCU 32BIT 544KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit Single-Core 160MHz 544KB (544K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.84000 | ¥105.84 |
10 | ¥97.27100 | ¥972.71 |
25 | ¥93.24120 | ¥2,331.03 |
90 | ¥82.15389 | ¥7,393.85 |
270 | ¥78.12178 | ¥21,092.88 |
450 | ¥73.08176 | ¥32,886.79 |
990 | ¥67.03356 | ¥66,363.22 |