CY9BF316RPMC-G-JNE2 | |
---|---|
DigiKey Part Number | 448-CY9BF316RPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF316RPMC-G-JNE2 |
Description | IC MCU 32BIT 544KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B310R Microcontroller IC 32-Bit Single-Core 144MHz 544KB (544K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 103 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
10 | ¥62.09300 | ¥620.93 |
25 | ¥59.51520 | ¥1,487.88 |
84 | ¥56.63940 | ¥4,757.71 |