Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥78.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
790 In Stock | 1 : ¥96.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
100 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
84 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
84 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
0 In Stock Check Lead Time | 4,900 : ¥42.50183 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, FIFO, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥42.93114 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥42.93114 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 1,190 : ¥44.77628 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥44.77628 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,980 : ¥46.36564 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,190 : ¥58.78048 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 900 : ¥66.35870 Tray | Tray | Active | - | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,980 : ¥73.08599 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 416KB (416K x 8) | FLASH | - | 48K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 66 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 544KB (544K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |