4.0625MB (4.0625M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,423 In Stock | 1 : ¥230.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
750 In Stock | 1 : ¥139.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
400 In Stock | 1 : ¥164.28000 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 150 | 4.0625MB (4.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 3.5V ~ 5.2V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
600 In Stock | 1 : ¥193.66000 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 116 | 4.0625MB (4.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 3V ~ 3.6V | A/D 35x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
900 In Stock | 1 : ¥199.09000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
397 In Stock | 1 : ¥208.78000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0+/M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | ||
350 In Stock | 1 : ¥221.20000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
894 In Stock | 1 : ¥216.41000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
400 In Stock | 1 : ¥234.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
596 In Stock | 1 : ¥240.33000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0+/M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 220 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 90x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 272-BGA (16x16) | 272-LFBGA | ||
360 In Stock | 1 : ¥334.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R5F | 32-Bit Single-Core | 240MHz | CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 120 | 4.0625MB (4.0625M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 46x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 208-TEQFP (28x28) | 208-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥129.88867 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.0625MB (4.0625M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥129.93515 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.0625MB (4.0625M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥129.93513 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.0625MB (4.0625M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥132.52228 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.0625MB (4.0625M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥132.52233 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.0625MB (4.0625M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥138.94240 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 150 | 4.0625MB (4.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 3V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥143.70932 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥143.70938 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥143.70938 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥143.70938 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥142.36704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥147.42044 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥149.40038 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 150 | 4.0625MB (4.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 4.5V ~ 5.5V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥149.40038 Tray | Tray | Active | - | ARM® Cortex®-R5F | 32-Bit | 240MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 150 | 4.0625MB (4.0625M x 8) | FLASH | 112K x 8 | 544K x 8 | 3V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad |