CYT2BL8BAAQ1AZEGSTHUYA1 | |
---|---|
DigiKey Part Number | 448-CYT2BL8BAAQ1AZEGSTHUYA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT2BL8BAAQ1AZEGSTHUYA1 |
Description | TRAVEO-2 BODY ENTRYLEVEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.0625MB (4.0625M x 8) FLASH 176-LQFP (24x24) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 152 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 64x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥132.52233 | ¥39,756.70 |
600 | ¥123.97238 | ¥74,383.43 |