Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,423 In Stock | 1 : ¥230.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
500 In Stock | 1 : ¥111.16000 Cut Tape (CT) 500 : ¥76.74214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,930 In Stock | 1 : ¥119.36000 Cut Tape (CT) 1,500 : ¥75.60285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
500 In Stock | 1 : ¥122.84000 Cut Tape (CT) 500 : ¥84.84452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
455 In Stock | 1 : ¥127.18000 Cut Tape (CT) 500 : ¥87.80260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
529 In Stock | 1 : ¥136.87000 Cut Tape (CT) 300 : ¥101.04460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
750 In Stock | 1 : ¥139.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
1,490 In Stock | 1 : ¥163.56000 Cut Tape (CT) 1,500 : ¥103.59939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
252 In Stock | 1 : ¥170.27000 Cut Tape (CT) 300 : ¥127.90357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
900 In Stock | 1 : ¥199.09000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
350 In Stock | 1 : ¥221.20000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
894 In Stock | 1 : ¥216.41000 Tray | Tray | Active | - | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 72 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 55x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
400 In Stock | 1 : ¥234.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 250MHz | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 148 | 4.0625MB (4.0625M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
370 In Stock | 1 : ¥306.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Dual-Core | 240MHz | DMA, I2S, LVD, Temp Sensor, WDT | DMA, I2S, LVD, Temp Sensor, WDT | 108 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 216-TQFP | 216-QFP | |||
398 In Stock | 1 : ¥308.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
897 In Stock | 1 : ¥334.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
890 In Stock | 1 : ¥396.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Quad-Core | 320MHz | DMA, I2S, LVD, Temp Sensor, WDT | DMA, I2S, LVD, Temp Sensor, WDT | 168 | 6.188MB (6.188M x 8) | FLASH | 128K x 8 | 640K x 8 | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 327-BGA | 327-BGA | |||
890 In Stock | 1 : ¥80.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,600 In Stock | 1 : ¥83.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,185 In Stock | 1 : ¥86.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
2,380 In Stock | 1 : ¥85.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
600 In Stock | 1 : ¥86.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
400 In Stock | 1 : ¥91.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
600 In Stock | 1 : ¥92.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
600 In Stock | 1 : ¥94.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 2.0625MB (2.0625M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP |