S6J32GEKSNSE20000 | |
---|---|
DigiKey Part Number | 448-S6J32GEKSNSE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J32GEKSNSE20000 |
Description | IC MCU 32BIT 4.0625MB 208TEQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo S6J32G Microcontroller IC 32-Bit Single-Core 240MHz 4.0625MB (4.0625M x 8) FLASH 208-TEQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 46x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TEQFP (28x28) | |
Package / Case | 208-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.35000 | ¥334.35 |
10 | ¥311.91800 | ¥3,119.18 |
36 | ¥298.84361 | ¥10,758.37 |
108 | ¥270.82833 | ¥29,249.46 |
252 | ¥261.48897 | ¥65,895.22 |