10CL040YF484I7G

DigiKey Part Number
544-3394-ND
Manufacturer
Manufacturer Product Number
10CL040YF484I7G
Description
IC FPGA 325 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
10CL040YF484I7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
325
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.34000¥481.34
25¥457.28600¥11,432.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.