10CL040YU484C8G | |
---|---|
DigiKey Part Number | 10CL040YU484C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL040YU484C8G |
Description | IC FPGA 325 I/O 484UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL040YU484C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 325 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥299.96571 | ¥25,197.12 |