DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,257 In Stock | 1 : ¥446.28000 Cut Tape (CT) 500 : ¥356.88020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 6.6V | 0.6 ~ 6.285V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 38-FQFN Exposed Pad | 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm) | 38-QFN (7x4) | Enable, Active High | |||
31,949 In Stock | 1 : ¥513.52000 Cut Tape (CT) 500 : ¥410.82042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 6.6V | 0.6 ~ 6.24V | - | - | 4A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 38-FQFN Exposed Pad | 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm) | 38-QFN (7x4) | Enable, Active High | |||
396 In Stock | 1 : ¥1,206.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 6.6V | 0.6 ~ 5.4V | - | - | 12A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 76-PowerBFQFN Module | 0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm) | 76-QFN (11x10) | Enable, Active High |