LT3790IFE#TRPBF | |
---|---|
DigiKey Part Number | LT3790IFE#TRPBFTR-ND - Tape & Reel (TR) LT3790IFE#TRPBFCT-ND - Cut Tape (CT) LT3790IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3790IFE#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3790IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 60V | |
Frequency - Switching | 200kHz ~ 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥68.68983 | ¥137,379.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.86000 | ¥108.86 |
10 | ¥100.02000 | ¥1,000.20 |
25 | ¥95.87400 | ¥2,396.85 |
100 | ¥84.47400 | ¥8,447.40 |
250 | ¥80.32768 | ¥20,081.92 |
500 | ¥75.14532 | ¥37,572.66 |
1,000 | ¥68.92640 | ¥68,926.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.73000 | ¥112.73 |
10 | ¥103.57000 | ¥1,035.70 |
25 | ¥99.27720 | ¥2,481.93 |
100 | ¥87.47240 | ¥8,747.24 |
250 | ¥83.17896 | ¥20,794.74 |
500 | ¥77.81266 | ¥38,906.33 |
1,000 | ¥71.37298 | ¥71,372.98 |