BSC059N04LSGATMA1 | |
---|---|
DigiKey Part Number | BSC059N04LSGATMA1TR-ND - Tape & Reel (TR) BSC059N04LSGATMA1CT-ND - Cut Tape (CT) BSC059N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC059N04LSGATMA1 |
Description | MOSFET N-CH 40V 16A/73A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 73A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.56800 | ¥65.68 |
100 | ¥4.54640 | ¥454.64 |
500 | ¥3.79886 | ¥1,899.43 |
1,000 | ¥3.23307 | ¥3,233.07 |
2,000 | ¥2.87945 | ¥5,758.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.72789 | ¥13,639.45 |
10,000 | ¥2.52583 | ¥25,258.30 |
25,000 | ¥2.50082 | ¥62,520.50 |