10M08SCU169C8G

DigiKey Part Number
544-3270-ND
Manufacturer
Manufacturer Product Number
10M08SCU169C8G
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M08SCU169C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
130
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-UBGA (11x11)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.85000¥120.85
25¥96.71160¥2,417.79
100¥94.24940¥9,424.94
500¥90.63658¥45,318.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.