LM53603AMPWPR | |
---|---|
DigiKey Part Number | 296-48587-2-ND - Tape & Reel (TR) 296-48587-1-ND - Cut Tape (CT) 296-48587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53603AMPWPR |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM53603AMPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥38.05100 | ¥380.51 |
25 | ¥35.97040 | ¥899.26 |
100 | ¥31.17570 | ¥3,117.57 |
250 | ¥29.57708 | ¥7,394.27 |
500 | ¥26.53926 | ¥13,269.63 |
1,000 | ¥22.38260 | ¥22,382.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.26346 | ¥42,526.92 |