DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥571.62000 Tray | Tray | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 1GHz | External | 1MB | 1.8V, 3.3V | 1.00V | -40°C ~ 125°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥382.32800 Tray | Tray | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 600MHz | External | 1MB | 1.8V, 3.3V | 0.9V | 0°C ~ 90°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥430.11900 Tray | Tray | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 600MHz | External | 1MB | 1.8V, 3.3V | 0.9V | -40°C ~ 105°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥464.17217 Tray | Tray | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 1GHz | External | 1MB | 1.8V, 3.3V | 1.00V | 0°C ~ 90°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥483.88917 Bulk | Bulk | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 600MHz | External | 1MB | 1.8V, 3.3V | 0.9V | -40°C ~ 105°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥528.71333 Bulk | Bulk | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 1GHz | External | 1MB | 1.8V, 3.3V | 1.00V | -40°C ~ 105°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 60 : ¥581.75533 Bulk | Bulk | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 1GHz | External | 1MB | 1.8V, 3.3V | 1.00V | -40°C ~ 105°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock | Active | Bulk | Active | DSP+ARM® | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | 600MHz | External | 1MB | 1.8V, 3.3V | 0.9V | -40°C ~ 105°C (TJ) | Surface Mount | 625-LFBGA, FCBGA | 625-FCBGA (21x21) |