DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥120.12000 Tray | Tray | Active | Sigma | I2C, SPI | 147.456MHz | ROM (64kB) | 192kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
3,197 In Stock | 1 : ¥132.02000 Tray | - | Tray | Active | Sigma | I2C, SPI | 147.456MHz | ROM (64kB) | 192kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP (12x12) | ||
269 In Stock | 1 : ¥149.02000 Tray | - | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 400MHz | ROM (512kB) | 1MB | 1.8V, 3.3V | 1.10V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | ||
175 In Stock | 1 : ¥166.62000 Tray | Tray | Active | Sigma | I2C, SPI | 172MHz | - | 46kB | 3.30V | 1.80V | -40°C ~ 105°C (TA) | - | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
72 In Stock | 1 : ¥125.73000 Tray | Tray | Active | Floating Point | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | 400MHz | External | 5Mbit | 3.30V | 1.1V | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
1,996 In Stock | 1 : ¥155.23000 Cut Tape (CT) 2,000 : ¥94.62287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 294.912MHz | ROM (64kB) | 192kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP (12x12) | |||
54 In Stock | 1 : ¥174.52000 Tray | - | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 300MHz | ROM (512kB) | 512kB | 1.8V, 3.3V | 1.10V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | ||
0 In Stock Check Lead Time | 42 : ¥171.50238 Tray | - | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 400MHz | ROM (512kB) | 256kB | 1.8V, 3.3V | 1.10V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 184-LFBGA, CSPBGA | 184-CSPBGA (12x12) | ||
0 In Stock Check Lead Time | 2,000 : ¥78.79742 Tape & Reel (TR) | Tape & Reel (TR) | Active | Sigma | I2C, SPI | 147.456MHz | ROM (32kB) | 160kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) |