ADAU1463WBCPZ150 | |
---|---|
DigiKey Part Number | 505-ADAU1463WBCPZ150-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1463WBCPZ150 |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1463WBCPZ150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 192kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
10 | ¥117.14600 | ¥1,171.46 |
25 | ¥112.29040 | ¥2,807.26 |
80 | ¥98.93538 | ¥7,914.83 |
230 | ¥94.08009 | ¥21,638.42 |
440 | ¥88.01023 | ¥38,724.50 |
945 | ¥80.72661 | ¥76,286.65 |