ADBF704WCCPZ311 | |
---|---|
DigiKey Part Number | 505-ADBF704WCCPZ311-ND |
Manufacturer | |
Manufacturer Product Number | ADBF704WCCPZ311 |
Description | BLACKFIN+ PROCESSOR W/ 512KB L2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 512kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.52000 | ¥174.52 |
10 | ¥160.92900 | ¥1,609.29 |
25 | ¥153.69520 | ¥3,842.38 |
80 | ¥137.42125 | ¥10,993.70 |
230 | ¥131.09283 | ¥30,151.35 |
440 | ¥124.76423 | ¥54,896.26 |