ADAU1452WBCPZ150RL | |
---|---|
DigiKey Part Number | ADAU1452WBCPZ150RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1452WBCPZ150RL |
Description | 150 MHZ 32BIT SIGMADSP AUDIO PRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1452WBCPZ150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥78.80097 | ¥157,601.94 |