ADAU1462WBCPZ150RL | |
---|---|
DigiKey Part Number | 505-ADAU1462WBCPZ150RLTR-ND - Tape & Reel (TR) 505-ADAU1462WBCPZ150RLCT-ND - Cut Tape (CT) 505-ADAU1462WBCPZ150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1462WBCPZ150RL |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1462WBCPZ150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 192kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.12000 | ¥120.12 |
10 | ¥110.36300 | ¥1,103.63 |
25 | ¥105.79240 | ¥2,644.81 |
100 | ¥93.21070 | ¥9,321.07 |
250 | ¥88.63572 | ¥22,158.93 |
500 | ¥82.91712 | ¥41,458.56 |
1,000 | ¥76.05511 | ¥76,055.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥73.19590 | ¥146,391.80 |